ME30A0503B01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 80
Unit Price: NT$753.33333
Datasheet
5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME30A0503B01

DigiKey Part Number
271-2876-ND
Manufacturer
Manufacturer Product Number
ME30A0503B01
Description
AC/DC WALL MOUNT ADAPTER 5V 20W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
SL POWER / Advanced Energy
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
57" (1.45m)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm)
Voltage - Output
5V
Approval Agency
CE
Current - Output (Max)
4A
Base Product Number
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ME30A0503C01WEC802266-ME30A0503C01-NDNT$753.33333Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 423 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Box
QuantityUnit PriceExt Price
250NT$854.87200NT$213,718
Manufacturers Standard Package

Other Suppliers on DigiKey

423In Stock
Ships from WEC