Parametric Equivalent
Parametric Equivalent




MUSBA51105 | |
|---|---|
DigiKey Part Number | MUSBA51105-ND |
Manufacturer | |
Manufacturer Product Number | MUSBA51105 |
Description | CONN RCPT USB2.0 TYPEA 4POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Features Board Lock, Cover |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSBA511N5 | Amphenol CS (Commercial Products) | 30 | MUSBA511N5-ND | NT$376.00000 | Parametric Equivalent |
| MUSBA51101 | WEC | 47 | 2266-MUSBA51101-ND | NT$588.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$543.00000 | NT$543 |
| 10 | NT$461.50000 | NT$4,615 |
| 48 | NT$413.10417 | NT$19,829 |
| 96 | NT$393.39583 | NT$37,766 |
| 144 | NT$382.31250 | NT$55,053 |
| 288 | NT$364.07639 | NT$104,854 |
| 528 | NT$348.85038 | NT$184,193 |
| 1,008 | NT$333.31548 | NT$335,982 |






