Polymeric PTC Resettable Fuse 16V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTR016V0110-BK1

DigiKey Part Number
283-PTR016V0110-BK1-ND
Manufacturer
Manufacturer Product Number
PTR016V0110-BK1
Description
PTC RESET FUSE 16V 1.1A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2.3 s
Manufacturer
Eaton - Electronics Division
Resistance - Initial (Ri) (Min)
50 mOhms
Series
Resistance - Post Trip (R1) (Max)
140 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.291" L x 0.122" W (7.40mm x 3.10mm)
Current - Hold (Ih) (Max)
1.1 A
Height - Seated (Max)
0.559" (14.20mm)
Current - Trip (It)
2.2 A
Lead Spacing
0.197" (5.00mm)
Current - Max
40 A
Approval Agency
TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1,000NT$8.06900NT$8,069
Manufacturers Standard Package

Other Suppliers on DigiKey

4,000In Stock
Ships from WEC