


PXP6040/B/3M00 | |
|---|---|
DigiKey Part Number | 708-1531-ND |
Manufacturer | |
Manufacturer Product Number | PXP6040/B/3M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP6040/B/3M00 Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 22 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K |
Length 9.84' (3.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,808.00000 | NT$1,808 |
| 10 | NT$1,536.80000 | NT$15,368 |
| 25 | NT$1,440.64000 | NT$36,016 |
| 50 | NT$1,371.94000 | NT$68,597 |
| 100 | NT$1,306.53000 | NT$130,653 |
| 250 | NT$1,224.84800 | NT$306,212 |


