
RZ03-1A3-D012 | |
|---|---|
DigiKey Part Number | 2266-RZ03-1A3-D012-ND |
Manufacturer | |
Manufacturer Product Number | RZ03-1A3-D012 |
Description | Power/Signal Relay, 1 Form A, 12 |
Customer Reference | |
Detailed Description | Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Seal Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | NT$47.01667 | NT$2,821 |
| 300 | NT$46.06333 | NT$13,819 |
| 540 | NT$45.43148 | NT$24,533 |
| 900 | NT$44.80111 | NT$40,321 |


