

U21MD9AQE | |
|---|---|
DigiKey Part Number | CKN11952-ND |
Manufacturer | |
Manufacturer Product Number | U21MD9AQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U21MD9AQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$531.00000 | NT$531 |
| 10 | NT$458.10000 | NT$4,581 |
| 25 | NT$432.00000 | NT$10,800 |
| 80 | NT$400.83750 | NT$32,067 |
| 160 | NT$383.31875 | NT$61,331 |
| 320 | NT$366.53125 | NT$117,290 |
| 560 | NT$353.49107 | NT$197,955 |
| 1,040 | NT$339.57981 | NT$353,163 |

