Enclosed AC DC Converters 1 Output 24V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-450B-24-CNF

DigiKey Part Number
179-VMS-450B-24-CNF-ND
Manufacturer
Manufacturer Product Number
VMS-450B-24-CNF
Description
AC/DC CONVERTER 24V 451W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 100 ~ 240 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-450B-24-CNF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
PFC, Remote On/Off, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CB Scheme, EN, IEC, TUV, UL
Voltage - Output 1
24V
Standard Number
55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Current - Output 1
18.8 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$8,328.00000NT$8,328
5NT$7,931.80000NT$39,659
10NT$7,767.10000NT$77,671
25NT$7,554.44000NT$188,861

Other Suppliers on DigiKey

59In Stock
Ships from WEC