
170341-3 | |
|---|---|
DigiKey Part Number | 5831-170341-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170341-3 |
Description | Term 250 SERIES TAB W/O Reel of |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.543" (13.80mm) |
Manufacturer TE Connectivity | Length - Overall 0.957" (24.30mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 12-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.114" ~ 0.150" (2.90mm ~ 3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$3.72650 | NT$14,906 |


