2-1377173-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1377173-8

DigiKey Part Number
5831-2-1377173-8-ND
Manufacturer
Manufacturer Product Number
2-1377173-8
Description
Fork Terminal, 2mm2
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
1.102" (27.99mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.120" ~ 0.146" (3.05mm ~ 3.71mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.280" (7.11mm)
Length - Termination
0.384" (9.75mm)
Tongue Inside Opening
0.171" (4.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,700
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in TWD
Retail Package
QuantityUnit PriceExt Price
300NT$14.64000NT$4,392
900NT$14.33556NT$12,902
1,500NT$13.72533NT$20,588