Pin Contact Gold Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66099-3

DigiKey Part Number
5831-66099-3-ND
Manufacturer
Manufacturer Product Number
66099-3
Description
CONNECTOR ACCESSORY, 0.08IN MIN
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Stamped
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,137
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
200NT$31.94000NT$6,388
600NT$27.55667NT$16,534
1,000NT$26.61800NT$26,618
1,800NT$25.05222NT$45,094