
EE-SX1096 | |
|---|---|
DigiKey Part Number | 5831-EE-SX1096-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX1096 |
Description | PMS, NON-AMP - PHOTO MICROSENSOR |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor Module, PC Pins, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.134" (3.4mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 4µs | |
Operating Temperature | -25°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Module, PC Pins, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | NT$78.29231 | NT$5,089 |

