
WDMF75M16T | |
|---|---|
DigiKey Part Number | 1740-WDMF75M16T-ND |
Manufacturer | |
Manufacturer Product Number | WDMF75M16T |
Description | BRIDGE RECT 3P 1.6KV 75A WMM01 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount WMM01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 75 A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 75 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 1600 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | WMM01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | NT$764.02857 | NT$427,856 |

