
1568251659 | |
|---|---|
DigiKey Part Number | 1568251659-ND |
Manufacturer | |
Manufacturer Product Number | 1568251659 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | L | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$3.26800 | NT$1,634 |
| 1,000 | NT$3.11200 | NT$3,112 |
| 1,500 | NT$3.02400 | NT$4,536 |
| 2,000 | NT$2.96300 | NT$5,926 |
| 2,500 | NT$2.91680 | NT$7,292 |
| 3,000 | NT$2.87967 | NT$8,639 |
| 3,500 | NT$2.84829 | NT$9,969 |
| 4,000 | NT$2.82150 | NT$11,286 |
| 4,500 | NT$2.79822 | NT$12,592 |

