
0546160000 | |
|---|---|
DigiKey Part Number | 0546160000-ND |
Manufacturer | |
Manufacturer Product Number | 0546160000 |
Description | BRIDGE RECT 1P 240V 1A MODULE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase 240 V DIN Rail Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Voltage - Peak Reverse (Max) | 240 V | |
Current - Average Rectified (Io) | 1 A | |
Operating Temperature | -30°C ~ 40°C (TA) | |
Mounting Type | DIN Rail | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,353.00000 | NT$1,353 |
| 10 | NT$1,012.10000 | NT$10,121 |
| 100 | NT$924.19000 | NT$92,419 |











