
1156740000 | |
|---|---|
DigiKey Part Number | 1156740000-ND |
Manufacturer | |
Manufacturer Product Number | 1156740000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 8-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-6mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 125°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Latch Lock |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Screw Size M3 |
Plug Wire Entry 180° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 41A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 1 kV | Insulation Height 1.028" (26.11mm) |
Current - UL 40.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1156750000 | Weidmüller | 26 | 1156750000-ND | NT$483.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$473.00000 | NT$473 |
| 10 | NT$336.00000 | NT$3,360 |
| 32 | NT$289.12500 | NT$9,252 |
| 64 | NT$267.78125 | NT$17,138 |
| 128 | NT$250.65625 | NT$32,084 |
| 256 | NT$237.06641 | NT$60,689 |
| 512 | NT$226.39258 | NT$115,913 |
| 1,024 | NT$218.07910 | NT$223,313 |




