
1195120000 | |
|---|---|
DigiKey Part Number | 1195120000-ND |
Manufacturer | |
Manufacturer Product Number | 1195120000 |
Description | BOX S STL 18.90"L X 18.90"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 18.898" L x 18.898" W (480.00mm x 480.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.898" L x 18.898" W (480.00mm x 480.00mm) | |
Height | 5.906" (150.00mm) | |
Area (L x W) | 357in² (2303cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Lockable, Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 30 lbs (13.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$62,317.00000 | NT$62,317 |












