
1492350000 | |
|---|---|
DigiKey Part Number | 281-1492350000-ND |
Manufacturer | |
Manufacturer Product Number | 1492350000 |
Description | KQI-M12/-2,5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Circular 1.5 ~ 2.5mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M12 Stud | |
Thickness | - | |
Width - Outer Edges | 0.709" (18.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1.5 ~ 2.5mm² | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.173" (4.40mm) | |
Material - Insulation | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$15.30000 | NT$153 |
| 25 | NT$14.36000 | NT$359 |
| 50 | NT$13.66000 | NT$683 |
| 100 | NT$13.01000 | NT$1,301 |
| 250 | NT$12.18800 | NT$3,047 |
| 500 | NT$11.60600 | NT$5,803 |
| 1,000 | NT$11.05100 | NT$11,051 |
| 2,500 | NT$10.35880 | NT$25,897 |


