Input, Output Unit 8 Connector Opening Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1740191000

DigiKey Part Number
281-6551-ND
Manufacturer
Manufacturer Product Number
1740191000
Description
SENSOR DISTRIBUTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Input, Output Unit 8 Connector Opening Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Input, Output Unit
Color
Gray
Features
8 Connector Opening
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$3,372.00000NT$3,372
10NT$3,053.90000NT$30,539
25NT$2,935.56000NT$73,389
50NT$2,849.08000NT$142,454
100NT$2,765.11000NT$276,511