
1802690000 | |
|---|---|
DigiKey Part Number | 1802690000-ND |
Manufacturer | |
Manufacturer Product Number | 1802690000 |
Description | DIN RAIL 27MMX12MM UNSLOTTED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail C Section 1.063" W x 0.492" H (27.00mm x 12.50mm) Unslotted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | C Section | |
Slotted/Unslotted | Unslotted | |
Size | 1.063" W x 0.492" H (27.00mm x 12.50mm) | |
Length | - | |
Thickness | 0.079" (2.00mm) | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,598.00000 | NT$4,598 |
| 10 | NT$3,465.90000 | NT$34,659 |
| 25 | NT$3,194.40000 | NT$79,860 |
| 50 | NT$3,038.58000 | NT$151,929 |
| 100 | NT$2,916.80000 | NT$291,680 |



