



1870680000 | |
---|---|
DigiKey Part Number | 281-8333-ND |
Manufacturer | |
Manufacturer Product Number | 1870680000 |
Description | TERM BLK 6P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$126.00000 | NT$126 |
10 | NT$89.50000 | NT$895 |
25 | NT$78.20000 | NT$1,955 |
50 | NT$71.12000 | NT$3,556 |
100 | NT$65.24000 | NT$6,524 |
250 | NT$59.10800 | NT$14,777 |
500 | NT$55.53400 | NT$27,767 |
1,000 | NT$52.70900 | NT$52,709 |
5,000 | NT$48.31140 | NT$241,557 |