



2456030000 | |
|---|---|
DigiKey Part Number | 281-2456030000-ND |
Manufacturer | |
Manufacturer Product Number | 2456030000 |
Description | WDTR 2.5 O.STB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 17 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$723.00000 | NT$723 |
| 10 | NT$517.00000 | NT$5,170 |
| 25 | NT$461.60000 | NT$11,540 |
| 50 | NT$428.60000 | NT$21,430 |
| 100 | NT$402.20000 | NT$40,220 |
| 250 | NT$375.59600 | NT$93,899 |
| 500 | NT$360.48400 | NT$180,242 |


