



2576020000 | |
|---|---|
DigiKey Part Number | 281-6360-ND |
Manufacturer | |
Manufacturer Product Number | 2576020000 |
Description | RELAY GEN PURPOSE 4PDT 5A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 26.49 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included, Varistor | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 43.4 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$522.00000 | NT$522 |
| 10 | NT$464.90000 | NT$4,649 |
| 25 | NT$443.92000 | NT$11,098 |
| 50 | NT$428.70000 | NT$21,435 |
| 100 | NT$413.97000 | NT$41,397 |
| 250 | NT$395.26400 | NT$98,816 |
| 500 | NT$381.67200 | NT$190,836 |



