
2668940000 | |
|---|---|
DigiKey Part Number | 281-2668940000-ND |
Manufacturer | |
Manufacturer Product Number | 2668940000 |
Description | MULTI LEVEL INSTALLATION TERMINA |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In |
Manufacturer Weidmüller | Current - IEC 24 A |
Series | Voltage - IEC 250V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-4mm² |
Type Feed Through | Color Beige |
Number of Positions 5 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.1mm | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2669040000 | Weidmüller | 0 | 281-2669040000-ND | NT$393.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$251.00000 | NT$251 |
| 10 | NT$178.20000 | NT$1,782 |
| 25 | NT$156.72000 | NT$3,918 |

