Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2669040000 | |
|---|---|
DigiKey Part Number | 281-2669040000-ND |
Manufacturer | |
Manufacturer Product Number | 2669040000 |
Description | MULTI LEVEL INSTALLATION TERMINA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 5 | Color Beige |
Number of Levels 3; 1 Grounded | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2669010000 | Weidmüller | 13 | 281-2669010000-ND | NT$361.00000 | Parametric Equivalent |
| 2669020000 | Weidmüller | 79 | 281-2669020000-ND | NT$361.00000 | Parametric Equivalent |
| 2669030000 | Weidmüller | 74 | 281-2669030000-ND | NT$385.00000 | Parametric Equivalent |
| 2669050000 | Weidmüller | 19 | 281-2669050000-ND | NT$369.00000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$393.00000 | NT$393 |
| 10 | NT$279.10000 | NT$2,791 |
| 25 | NT$246.76000 | NT$6,169 |
| 50 | NT$227.16000 | NT$11,358 |
| 100 | NT$211.28000 | NT$21,128 |
| 250 | NT$195.11200 | NT$48,778 |
| 500 | NT$185.84800 | NT$92,924 |
| 1,000 | NT$178.61500 | NT$178,615 |





