
2706430000 | |
|---|---|
DigiKey Part Number | 281-2706430000-ND |
Manufacturer | |
Manufacturer Product Number | 2706430000 |
Description | TRP 24VUC 2CO FG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 24.4 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Spring Terminal |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, UKCA |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 1500VA, 144W | Coil Resistance 983.607 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,455.00000 | NT$1,455 |
| 5 | NT$1,272.60000 | NT$6,363 |
| 10 | NT$1,201.70000 | NT$12,017 |


