
2749400000 | |
---|---|
DigiKey Part Number | 281-2749400000-ND |
Manufacturer | |
Manufacturer Product Number | 2749400000 |
Description | SDK PH0 X 60 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #0 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$377.00000 | NT$377 |
5 | NT$349.60000 | NT$1,748 |
10 | NT$338.30000 | NT$3,383 |
25 | NT$323.96000 | NT$8,099 |