Handle, Torque Drive 7.87" (200.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9918390000

DigiKey Part Number
281-6200-ND
Manufacturer
Manufacturer Product Number
9918390000
Description
HANDLE TORQUE 7.87"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 7.87" (200.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
-
Tip Size
-
Drive Size
-
Length - Overall
7.87" (200.0mm)
Features
4.4 ~ 15 in-lbs (0.5 ~ 1.7Nm) Torque, Adjustment Tool, Insulated to 1000V, Replaceable Blades
Weight
0.419 lb (190.06 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$10,556.00000NT$10,556
5NT$9,784.20000NT$48,921
10NT$9,469.90000NT$94,699
25NT$9,070.32000NT$226,758
Manufacturers Standard Package