



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 3/32" ~ 1/4" | |
Drive Size | 1/4" | |
Includes | Storage Rail | |
Features | Replaceable Bits | |
Quantity | 7 Pieces | |
Weight | 0.48 lb (217.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | NT$1,468.00000 | NT$4,404 |


