
W25Q128JWBIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q128JWBIQTR-ND - Tape & Reel (TR) 256-W25Q128JWBIQTRCT-ND - Cut Tape (CT) 256-W25Q128JWBIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q128JWBIQ TR |
Description | IC FLASH 128MBIT SPI 24TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | -, 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$84.00000 | NT$84 |
| 10 | NT$79.00000 | NT$790 |
| 25 | NT$76.72000 | NT$1,918 |
| 50 | NT$74.98000 | NT$3,749 |
| 100 | NT$73.24000 | NT$7,324 |
| 250 | NT$70.93600 | NT$17,734 |
| 500 | NT$69.20600 | NT$34,603 |
| 1,000 | NT$67.49200 | NT$67,492 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$69.08950 | NT$138,179 |
| 4,000 | NT$67.34050 | NT$269,362 |


