
150141RS66140 | |
|---|---|
DigiKey Part Number | 732-150141RS66140TR-ND - Tape & Reel (TR) 732-150141RS66140CT-ND - Cut Tape (CT) 732-150141RS66140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141RS66140 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141RS66140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 50mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 3.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$26.00000 | NT$26 |
| 10 | NT$22.50000 | NT$225 |
| 50 | NT$19.58000 | NT$979 |
| 100 | NT$17.39000 | NT$1,739 |
| 500 | NT$15.85400 | NT$7,927 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$14.01950 | NT$28,039 |


