
687740119002 | |
---|---|
DigiKey Part Number | 732-687740119002-ND |
Manufacturer | |
Manufacturer Product Number | 687740119002 |
Description | CABLE FFC/FPC 40POS 0.5MM 7.87" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687740119002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.874" (200.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | NT$167.54000 | NT$8,377 |
100 | NT$158.37000 | NT$15,837 |
250 | NT$149.23600 | NT$37,309 |
500 | NT$140.06800 | NT$70,034 |
1,250 | NT$121.76160 | NT$152,202 |