
749251050 | |
|---|---|
DigiKey Part Number | 732-3282-2-ND - Tape & Reel (TR) 732-3282-1-ND - Cut Tape (CT) 732-3282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749251050 |
Description | CURR SENSE XFMR 1:50 10A SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1:50 Current Sense Transformer 6mOhm Primary, 1.4Ohm Secondary 500 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749251050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Inductance | 500 µH | |
ET (Volt-Time) | 25VµS | |
Turns Ratio - Primary:Secondary | 1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm Primary, 1.4Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.303" L x 0.272" W (7.70mm x 6.90mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$90.00000 | NT$90 |
| 10 | NT$79.50000 | NT$795 |
| 50 | NT$73.74000 | NT$3,687 |
| 100 | NT$67.62000 | NT$6,762 |
| 250 | NT$61.86400 | NT$15,466 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | NT$55.74933 | NT$41,812 |


