
782853611 | |
---|---|
cms-digikey-product-number | 732-782853611TR-ND - Tape & Reel (TR) 732-782853611CT-ND - Cut Tape (CT) 732-782853611DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 782853611 |
cms-description | FERRITE BEAD 600 OHM 0805 1LN |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 110mOhm |
Datasheet | Datasheet |
cms-eda-cad-models | 782853611 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | NT$9.00000 | NT$9 |
50 | NT$7.30000 | NT$365 |
100 | NT$6.43000 | NT$643 |
500 | NT$5.14600 | NT$2,573 |
1,000 | NT$2.57300 | NT$2,573 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4,000 | NT$2.31575 | NT$9,263 |