
78438324047 | |
|---|---|
DigiKey Part Number | 732-78438324047TR-ND - Tape & Reel (TR) 732-78438324047CT-ND - Cut Tape (CT) 732-78438324047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438324047 |
Description | FIXED IND 4.7UH 1A 345 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1 A 345mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438324047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 345mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 2.1A | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI2512V2-4R7-R | Eaton - Electronics Division | 10,686 | 283-4819-1-ND | NT$25.87100 | Similar |
| MPIA2512V2-4R7-R | Eaton - Electronics Division | 14,456 | 283-4806-1-ND | NT$35.64615 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$44.00000 | NT$44 |
| 50 | NT$40.32000 | NT$2,016 |
| 100 | NT$38.48000 | NT$3,848 |
| 500 | NT$36.68600 | NT$18,343 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$34.85200 | NT$104,556 |

