


860010472003 | |
|---|---|
DigiKey Part Number | 732-8626-1-ND - Cut Tape (CT) 732-8626-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010472003 |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010472003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 94 mA @ 120 Hz | |
Ripple Current @ High Frequency | 143.82 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3.00000 | NT$3 |
| 50 | NT$2.84000 | NT$142 |
| 100 | NT$2.47000 | NT$247 |
| 250 | NT$2.20800 | NT$552 |
| 500 | NT$1.94000 | NT$970 |
| 1,000 | NT$1.87300 | NT$1,873 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$1.87300 | NT$3,746 |

