


865250640006 | |
|---|---|
DigiKey Part Number | 732-8324-2-ND - Tape & Reel (TR) 732-8324-1-ND - Cut Tape (CT) 732-8324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250640006 |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250640006 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 19.5 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA2R2AR | Panasonic Industry | 7,623 | PCE4615CT-ND | NT$11.00000 | Upgrade |
| EEE-1HA2R2SR | Panasonic Industry | 11,310 | PCE3922CT-ND | NT$10.00000 | Upgrade |
| EEE-HB1H2R2AR | Panasonic Industry | 3,706 | PCE4762CT-ND | NT$13.00000 | Upgrade |
| EEE-HB1H2R2R | Panasonic Industry | 1,298 | PCE4145CT-ND | NT$12.00000 | Upgrade |
| UUA1H2R2MCL1GS | Nichicon | 6,113 | 493-9459-1-ND | NT$16.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 50 | NT$8.52000 | NT$426 |
| 100 | NT$7.42000 | NT$742 |
| 250 | NT$6.58800 | NT$1,647 |
| 500 | NT$5.78600 | NT$2,893 |
| 1,000 | NT$5.51800 | NT$5,518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$5.51800 | NT$11,036 |

