
870025374001 | |
|---|---|
DigiKey Part Number | 732-6313-1-ND - Cut Tape (CT) 732-6313-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870025374001 |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870025374001 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$24.00000 | NT$24 |
| 50 | NT$20.76000 | NT$1,038 |
| 100 | NT$18.13000 | NT$1,813 |
| 250 | NT$16.12000 | NT$4,030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | NT$14.08000 | NT$11,264 |
| 1,600 | NT$13.41063 | NT$21,457 |


