4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950010004010000

DigiKey Part Number
732-950010004010000-ND
Manufacturer
Manufacturer Product Number
950010004010000
Description
WSK-CLMP TERMINAL BLOCK RISING C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-24 AWG
Manufacturer
Würth Elektronik
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polycarbonate (PC)
Positions Per Level
4
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.45 Nm (4.0 Lb-In)
Voltage
300 V
Screw Thread
M2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$66.00000NT$66
10NT$64.90000NT$649
100NT$62.58000NT$6,258
250NT$61.03600NT$15,259
500NT$58.69800NT$29,349
1,000NT$57.18800NT$57,188