Parametric Equivalent

950040103000000 | |
|---|---|
DigiKey Part Number | 732-950040103000000-ND |
Manufacturer | |
Manufacturer Product Number | 950040103000000 |
Description | WSK-CLMP TERMINAL BLOCK RISING C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.375" (9.53mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 24 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691250910003 | Würth Elektronik | 0 | 732-691250910003-ND | NT$90.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$122.00000 | NT$122 |
| 10 | NT$119.10000 | NT$1,191 |
| 100 | NT$115.49000 | NT$11,549 |
| 250 | NT$113.33200 | NT$28,333 |
| 500 | NT$108.29600 | NT$54,148 |
| 1,000 | NT$104.66400 | NT$104,664 |


