
971200584 | |
|---|---|
DigiKey Part Number | 732-12954-ND |
Manufacturer | |
Manufacturer Product Number | 971200584 |
Description | HEX STANDOFF M5 BRASS 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Brass 0.787" (20.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$59.00000 | NT$59 |
| 10 | NT$55.60000 | NT$556 |
| 50 | NT$49.54000 | NT$2,477 |
| 100 | NT$43.47000 | NT$4,347 |
| 250 | NT$40.43200 | NT$10,108 |
| 500 | NT$38.39600 | NT$19,198 |


