
XL-TD3216IRC-940 | |
---|---|
DigiKey Part Number | 5962-XL-TD3216IRC-940TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-TD3216IRC-940 |
Description | 1206 IR EMITTER 939-946NM SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 35mA 2mW/sr @ 35mA 30° 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 35mA | |
Radiant Intensity (Ie) Min @ If | 2mW/sr @ 35mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | NT$2.47800 | NT$4,956 |
4,000 | NT$2.35425 | NT$9,417 |
6,000 | NT$2.23650 | NT$13,419 |
8,000 | NT$2.12463 | NT$16,997 |
10,000 | NT$2.01850 | NT$20,185 |