



XP10NA1R5TL | |
|---|---|
DigiKey Part Number | 5048-XP10NA1R5TLTR-ND - Tape & Reel (TR) 5048-XP10NA1R5TLCT-ND - Cut Tape (CT) 5048-XP10NA1R5TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP10NA1R5TL |
Description | MOSFET N-CH 100V 300A TOLL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 300A (Tc) 3.75W (Ta), 333W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 304 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16960 pF @ 80 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$183.00000 | NT$183 |
| 10 | NT$121.30000 | NT$1,213 |
| 100 | NT$86.48000 | NT$8,648 |
| 500 | NT$82.11400 | NT$41,057 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$67.08650 | NT$134,173 |


