


5.0SMDJ33CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ33CA-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ33CA-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ33CA-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ33CA-AT/13 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 93.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$25.00000 | NT$25 |
| 10 | NT$17.90000 | NT$179 |
| 25 | NT$16.04000 | NT$401 |
| 100 | NT$14.03000 | NT$1,403 |
| 250 | NT$13.07200 | NT$3,268 |
| 500 | NT$12.49800 | NT$6,249 |
| 1,000 | NT$12.02400 | NT$12,024 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$11.86567 | NT$35,597 |
| 6,000 | NT$10.99017 | NT$65,941 |
| 9,000 | NT$10.54433 | NT$94,899 |
| 15,000 | NT$10.04333 | NT$150,650 |
| 21,000 | NT$9.74676 | NT$204,682 |
| 30,000 | NT$9.49153 | NT$284,746 |

