


CC0402KRX5R9BB474 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R9BB474TR-ND - Tape & Reel (TR) 13-CC0402KRX5R9BB474CT-ND - Cut Tape (CT) 13-CC0402KRX5R9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R9BB474 |
Description | CAP CER 0.47UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61H474KE11D | Murata Electronics | 8,446 | 490-16354-1-ND | NT$3.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.30000 | NT$23 |
| 50 | NT$1.58000 | NT$79 |
| 100 | NT$1.36000 | NT$136 |
| 500 | NT$1.00600 | NT$503 |
| 1,000 | NT$0.89800 | NT$898 |
| 2,500 | NT$0.78360 | NT$1,959 |
| 5,000 | NT$0.71480 | NT$3,574 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.65820 | NT$6,582 |
| 20,000 | NT$0.61170 | NT$12,234 |
| 30,000 | NT$0.58840 | NT$17,652 |
| 50,000 | NT$0.56260 | NT$28,130 |
| 70,000 | NT$0.54753 | NT$38,327 |
| 100,000 | NT$0.53303 | NT$53,303 |

