
CFR-50JB-52-3K | |
|---|---|
DigiKey Part Number | 13-CFR-50JB-52-3K-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-3K |
Description | RES 3K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-3K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF12JT3K00 | Stackpole Electronics Inc | 13,174 | CF12JT3K00CT-ND | NT$4.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$1.70000 | NT$17 |
| 25 | NT$1.40000 | NT$35 |
| 50 | NT$1.22000 | NT$61 |
| 100 | NT$1.07000 | NT$107 |
| 250 | NT$0.90800 | NT$227 |
| 500 | NT$0.80800 | NT$404 |
| 1,000 | NT$0.72100 | NT$721 |
| 5,000 | NT$0.56780 | NT$2,839 |



