
P6KE30CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE30CA/BCT-ND - Cut Tape (CT) 13-P6KE30CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE30CA/B |
Description | TVS DIODE 25.6VWM 41.4V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 41.4V |
Mfr | Current - Peak Pulse (10/1000µs) 14.7A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$3.70000 | NT$37 |
| 25 | NT$3.32000 | NT$83 |
| 100 | NT$2.80000 | NT$280 |
| 250 | NT$2.55600 | NT$639 |
| 500 | NT$2.41400 | NT$1,207 |
| 1,000 | NT$2.29400 | NT$2,294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$2.83200 | NT$5,664 |
| 4,000 | NT$2.54800 | NT$10,192 |
| 6,000 | NT$2.40317 | NT$14,419 |
| 10,000 | NT$2.24030 | NT$22,403 |
| 14,000 | NT$2.14386 | NT$30,014 |
| 20,000 | NT$2.05000 | NT$41,000 |

