
PE1206FRE7W0R01L | |
|---|---|
DigiKey Part Number | 13-PE1206FRE7W0R01LTR-ND - Tape & Reel (TR) 13-PE1206FRE7W0R01LCT-ND - Cut Tape (CT) 13-PE1206FRE7W0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRE7W0R01L |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$6.00000 | NT$60 |
| 25 | NT$5.08000 | NT$127 |
| 50 | NT$4.48000 | NT$224 |
| 100 | NT$3.98000 | NT$398 |
| 250 | NT$3.42800 | NT$857 |
| 500 | NT$3.08200 | NT$1,541 |
| 1,000 | NT$2.78800 | NT$2,788 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$2.32450 | NT$9,298 |
| 8,000 | NT$2.14363 | NT$17,149 |
| 12,000 | NT$2.05067 | NT$24,608 |
| 20,000 | NT$1.94555 | NT$38,911 |
| 28,000 | NT$1.88293 | NT$52,722 |
| 40,000 | NT$1.82170 | NT$72,868 |

