Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE1206FRF7W0R01L | |
|---|---|
DigiKey Part Number | YAG6013TR-ND - Tape & Reel (TR) YAG6013CT-ND - Cut Tape (CT) YAG6013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF7W0R01L |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRF7W0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$13.10000 | NT$131 |
| 25 | NT$11.16000 | NT$279 |
| 50 | NT$9.92000 | NT$496 |
| 100 | NT$8.86000 | NT$886 |
| 250 | NT$7.70000 | NT$1,925 |
| 500 | NT$6.97800 | NT$3,489 |
| 1,000 | NT$6.36300 | NT$6,363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$5.39600 | NT$21,584 |
| 8,000 | NT$5.01863 | NT$40,149 |
| 12,000 | NT$4.82492 | NT$57,899 |
| 20,000 | NT$4.60570 | NT$92,114 |
| 28,000 | NT$4.47511 | NT$125,303 |
| 40,000 | NT$4.38068 | NT$175,227 |



