
PF2512FKF7W0R05L | |
|---|---|
DigiKey Part Number | 311-0.05AHTR-ND - Tape & Reel (TR) 311-0.05AHCT-ND - Cut Tape (CT) 311-0.05AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF2512FKF7W0R05L |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF2512FKF7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$40.00000 | NT$40 |
| 10 | NT$25.80000 | NT$258 |
| 25 | NT$22.12000 | NT$553 |
| 50 | NT$19.78000 | NT$989 |
| 100 | NT$17.78000 | NT$1,778 |
| 250 | NT$15.60000 | NT$3,900 |
| 500 | NT$14.23400 | NT$7,117 |
| 1,000 | NT$13.07300 | NT$13,073 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$11.24975 | NT$44,999 |
| 8,000 | NT$10.53838 | NT$84,307 |
| 12,000 | NT$10.17300 | NT$122,076 |
| 20,000 | NT$9.88915 | NT$197,783 |

