453 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07453RL

DigiKey Part Number
YAG2681TR-ND - Tape & Reel (TR)
YAG2681CT-ND - Cut Tape (CT)
YAG2681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07453RL
Description
RES 453 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
453 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-07453RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,760
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$1.20000NT$12
25NT$0.92000NT$23
50NT$0.74000NT$37
100NT$0.61000NT$61
250NT$0.47600NT$119
500NT$0.40200NT$201
1,000NT$0.34500NT$345
5,000NT$0.25280NT$1,264
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000NT$0.21340NT$2,134
20,000NT$0.19355NT$3,871
30,000NT$0.18387NT$5,516
50,000NT$0.17342NT$8,671
70,000NT$0.16743NT$11,720
100,000NT$0.16178NT$16,178
Manufacturers Standard Package